Cable Gland Polyamide (PA), Nylon M20 Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53112880

DigiKey Part Number
2181-53112880-ND
Manufacturer
Manufacturer Product Number
53112880
Description
CABLE GLAND 5-10MM M20 POLYAMIDE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon M20 Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M20
Manufacturer
LAPP
Thread Length
0.799" (20.30mm)
Series
Panel Hole Size
0.800" (20.3mm)
Packaging
Bulk
Material
Polyamide (PA), Nylon
Part Status
Active
Color
Gray
Type
Cable Gland
Ingress Protection
IP68 - Dust Tight, Waterproof
Outside Cable Diameter (Min)
0.197" (5.00mm)
Operating Temperature
-40°C ~ 100°C
Outside Cable Diameter (Max)
0.394" (10.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1110,87000 Kč110,87 Kč
1094,26000 Kč942,60 Kč
2588,35120 Kč2 208,78 Kč
5084,13060 Kč4 206,53 Kč
10080,11160 Kč8 011,16 Kč
25075,09556 Kč18 773,89 Kč
50071,51288 Kč35 756,44 Kč
1 00068,10197 Kč68 101,97 Kč
2 50063,84324 Kč159 608,10 Kč
Manufacturers Standard Package
Unit Price without VAT:110,87000 Kč
Unit Price with VAT:134,15270 Kč