Connector End Plate For TOPJOB®S Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2104-1392

DigiKey Part Number
2946-2104-1392-ND
Manufacturer
Manufacturer Product Number
2104-1392
Description
END AND INTERMEDIATE PLATE 1 MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector End Plate For TOPJOB®S Series
Datasheet
 Datasheet
EDA/CAD Models
2104-1392 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
WAGO Corporation
Type
End Plate
Series
For Use With/Related Products
TOPJOB®S Series
Packaging
Box
Color
Orange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
151,93000 Kč51,93 Kč
1044,19300 Kč441,93 Kč
2541,42720 Kč1 035,68 Kč
5039,45020 Kč1 972,51 Kč
10037,56490 Kč3 756,49 Kč
25035,21160 Kč8 802,90 Kč
50033,53022 Kč16 765,11 Kč
1 00031,93040 Kč31 930,40 Kč
2 50029,93248 Kč74 831,20 Kč
Manufacturers Standard Package
Unit Price without VAT:51,93000 Kč
Unit Price with VAT:62,83530 Kč