



2104-5304 | |
|---|---|
DigiKey Part Number | 2946-2104-5304-ND |
Manufacturer | |
Manufacturer Product Number | 2104-5304 |
Description | 3-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Blue 10-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2104-5304 Models |
Category | Current - IEC 40 A |
Manufacturer WAGO Corporation | Voltage - IEC 800V |
Series | Current - UL 30 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 10-20 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-6mm² |
Number of Positions 3 | Color Blue |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 6.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 11mm ~ 13mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2004-1306 | WAGO Corporation | 6 | 2946-2004-1306-ND | 135,35000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,94000 Kč | 178,94 Kč |
| 10 | 126,80100 Kč | 1 268,01 Kč |
| 25 | 111,76880 Kč | 2 794,22 Kč |
| 50 | 102,59240 Kč | 5 129,62 Kč |
| 100 | 95,11780 Kč | 9 511,78 Kč |
| 250 | 87,46628 Kč | 21 866,57 Kč |
| 500 | 83,06704 Kč | 41 533,52 Kč |
| 1 000 | 79,62442 Kč | 79 624,42 Kč |
| Unit Price without VAT: | 178,94000 Kč |
|---|---|
| Unit Price with VAT: | 216,51740 Kč |















