
2104-1391 | |
|---|---|
DigiKey Part Number | 2946-2104-1391-ND |
Manufacturer | |
Manufacturer Product Number | 2104-1391 |
Description | END AND INTERMEDIATE PLATE 1 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For TOPJOB®S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2104-1391 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 44,49500 Kč | 444,95 Kč |
| 25 | 41,71040 Kč | 1 042,76 Kč |
| 50 | 39,71980 Kč | 1 985,99 Kč |
| 100 | 37,82160 Kč | 3 782,16 Kč |
| 250 | 35,45220 Kč | 8 863,05 Kč |
| 500 | 33,75932 Kč | 16 879,66 Kč |
| 1 000 | 32,14857 Kč | 32 148,57 Kč |
| 2 500 | 30,13700 Kč | 75 342,50 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |







