



2104-5307 | |
|---|---|
DigiKey Part Number | 2946-2104-5307-ND |
Manufacturer | |
Manufacturer Product Number | 2104-5307 |
Description | 3-CONDUCTOR GROUND TERMINAL BLOC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Ground, Earth Green, Yellow 10-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2104-5307 Models |
Category | Terminal - Width 6.2mm |
Manufacturer WAGO Corporation | Termination Style Push In, Spring |
Series | Wire Gauge or Range - AWG 10-20 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.5-6mm² |
Part Status Active | Color Green, Yellow |
Type Ground, Earth | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Stripping Length 11mm ~ 13mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 456,94000 Kč | 456,94 Kč |
| 10 | 326,74300 Kč | 3 267,43 Kč |
| 25 | 291,86840 Kč | 7 296,71 Kč |
| 50 | 271,12980 Kč | 13 556,49 Kč |
| 100 | 254,53510 Kč | 25 453,51 Kč |
| 250 | 237,82028 Kč | 59 455,07 Kč |
| 500 | 228,33352 Kč | 114 166,76 Kč |
| Unit Price without VAT: | 456,94000 Kč |
|---|---|
| Unit Price with VAT: | 552,89740 Kč |

















