
2004-433 | |
|---|---|
DigiKey Part Number | 2946-2004-433-ND |
Manufacturer | |
Manufacturer Product Number | 2004-433 |
Description | PUSH-IN TYPE JUMPER BAR; INSULAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 2004-433 Models |
Category | Type Terminal Block, Cross Connection |
Manufacturer WAGO Corporation | Style Flat Pins |
Packaging Bag | For Use With/Related Products 2004 Series |
Part Status Active | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,22000 Kč | 49,22 Kč |
| 10 | 41,73200 Kč | 417,32 Kč |
| 25 | 39,11640 Kč | 977,91 Kč |
| 50 | 37,24380 Kč | 1 862,19 Kč |
| 100 | 35,46480 Kč | 3 546,48 Kč |
| 250 | 33,24284 Kč | 8 310,71 Kč |
| 500 | 31,65614 Kč | 15 828,07 Kč |
| 1 000 | 30,14537 Kč | 30 145,37 Kč |
| 2 500 | 28,25920 Kč | 70 648,00 Kč |
| Unit Price without VAT: | 49,22000 Kč |
|---|---|
| Unit Price with VAT: | 59,55620 Kč |














