Connector End Plate For TOPJOB®S Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2104-1291

DigiKey Part Number
2946-2104-1291-ND
Manufacturer
Manufacturer Product Number
2104-1291
Description
END AND INTERMEDIATE PLATE 1 MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector End Plate For TOPJOB®S Series
Datasheet
 Datasheet
EDA/CAD Models
2104-1291 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
End Plate
Number of Positions
-
For Use With/Related Products
TOPJOB®S Series
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 153
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
148,30000 Kč48,30 Kč
1041,00900 Kč410,09 Kč
2538,44320 Kč961,08 Kč
5036,60800 Kč1 830,40 Kč
10034,85880 Kč3 485,88 Kč
25032,67456 Kč8 168,64 Kč
50031,11442 Kč15 557,21 Kč
1 00029,62965 Kč29 629,65 Kč
2 50027,77582 Kč69 439,55 Kč
Manufacturers Standard Package
Unit Price without VAT:48,30000 Kč
Unit Price with VAT:58,44300 Kč