Connector End Plate For TOPJOB®S Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2004-1491

DigiKey Part Number
2946-2004-1491-ND
Manufacturer
Manufacturer Product Number
2004-1491
Description
END AND INTERMEDIATE PLATE; 1 MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector End Plate For TOPJOB®S Series
Datasheet
 Datasheet
EDA/CAD Models
2004-1491 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
End Plate
Manufacturer
WAGO Corporation
For Use With/Related Products
TOPJOB®S Series
Series
Color
Gray
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 622
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
139,42000 Kč39,42 Kč
1033,47300 Kč334,73 Kč
2531,37520 Kč784,38 Kč
5029,87340 Kč1 493,67 Kč
10028,44690 Kč2 844,69 Kč
25026,66500 Kč6 666,25 Kč
50025,39198 Kč12 695,99 Kč
1 00024,18008 Kč24 180,08 Kč
2 50022,66684 Kč56 667,10 Kč
Manufacturers Standard Package
Unit Price without VAT:39,42000 Kč
Unit Price with VAT:47,69820 Kč