



2004-1407 | |
|---|---|
DigiKey Part Number | 2946-2004-1407-ND |
Manufacturer | |
Manufacturer Product Number | 2004-1407 |
Description | 4-CONDUCTOR GROUND TERMINAL BLOC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Ground, Earth Green, Yellow 10-14 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2004-1407 Models |
Category | Terminal - Width 6.2mm |
Manufacturer WAGO Corporation | Termination Style Push In, Spring |
Series | Wire Gauge or Range - AWG 10-14 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 1.5-6mm² |
Part Status Active | Color Green, Yellow |
Type Ground, Earth | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Positions 4 | Stripping Length 11mm ~ 13mm |
Number of Levels 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 347,24000 Kč | 347,24 Kč |
| 10 | 247,38800 Kč | 2 473,88 Kč |
| 25 | 220,04240 Kč | 5 501,06 Kč |
| 50 | 203,67060 Kč | 10 183,53 Kč |
| 100 | 190,50670 Kč | 19 050,67 Kč |
| 250 | 177,19000 Kč | 44 297,50 Kč |
| 500 | 169,60610 Kč | 84 803,05 Kč |
| 1 000 | 163,70754 Kč | 163 707,54 Kč |
| Unit Price without VAT: | 347,24000 Kč |
|---|---|
| Unit Price with VAT: | 420,16040 Kč |











