2004-1404 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


WAGO Corporation
In Stock: 3 653
Unit Price: 147,45000 Kč
Datasheet
Terminal Block Connector 4 Position Feed Through Blue 10-14 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Feed Through Blue 10-14 AWG
2004-1404
2004-1404

2004-1404

DigiKey Part Number
2946-2004-1404-ND
Manufacturer
Manufacturer Product Number
2004-1404
Description
4-CONDUCTOR THROUGH TERMINAL BLO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Blue 10-14 AWG
Datasheet
 Datasheet
EDA/CAD Models
2004-1404 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
41 A
Manufacturer
WAGO Corporation
Voltage - IEC
800V
Series
Current - UL
30 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
10-14 AWG
Type
Feed Through
Wire Gauge or Range - mm²
1.5-6mm²
Number of Positions
4
Color
Blue
Number of Levels
1
Material - Insulation
Polyamide (PA66), Nylon 6/6
Terminal - Width
6.2mm
Stripping Length
11mm ~ 13mm
Termination Style
Push In, Spring
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2004-1401WAGO Corporation3 6532946-2004-1401-ND147,45000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1144,95000 Kč144,95 Kč
10102,73400 Kč1 027,34 Kč
2590,32920 Kč2 258,23 Kč
5082,70460 Kč4 135,23 Kč
10076,46880 Kč7 646,88 Kč
25070,05864 Kč17 514,66 Kč
50066,36136 Kč33 180,68 Kč
1 00063,46120 Kč63 461,20 Kč
Manufacturers Standard Package
Unit Price without VAT:144,95000 Kč
Unit Price with VAT:175,38950 Kč