3 Position Terminal Block, Cross Connection Jumper Flat Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2010-403

DigiKey Part Number
2946-2010-403-ND
Manufacturer
Manufacturer Product Number
2010-403
Description
PUSH-IN TYPE JUMPER BAR; INSULAT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
EDA/CAD Models
2010-403 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
*
Packaging
Bag
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
3
Pitch
-
Style
Flat Pins
For Use With/Related Products
2010 Series
Contact Material
-
Contact Finish
-
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
196,17000 Kč96,17 Kč
1081,76600 Kč817,66 Kč
2576,63440 Kč1 915,86 Kč
5072,97220 Kč3 648,61 Kč
10069,48870 Kč6 948,87 Kč
25065,13664 Kč16 284,16 Kč
50062,02852 Kč31 014,26 Kč
1 00059,06989 Kč59 069,89 Kč
2 50055,37559 Kč138 438,98 Kč
Manufacturers Standard Package
Unit Price without VAT:96,17000 Kč
Unit Price with VAT:116,36570 Kč