
2010-100 | |
|---|---|
DigiKey Part Number | 2946-2010-100-ND |
Manufacturer | |
Manufacturer Product Number | 2010-100 |
Description | FINGER GUARD; TOUCHPROOF COVER P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Finger Guard For TOPJOB®S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2010-100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Type | Finger Guard | |
Number of Positions | - | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 21,08200 Kč | 527,05 Kč |
| Unit Price without VAT: | 21,08200 Kč |
|---|---|
| Unit Price with VAT: | 25,50922 Kč |













