
2010-115 | |
|---|---|
DigiKey Part Number | 2946-2010-115-ND |
Manufacturer | |
Manufacturer Product Number | 2010-115 |
Description | PROTECTIVE WARNING MARKER; WITH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 2010-115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Danger Sign | |
Pitch | - | |
For Use With/Related Products | Terminal Blocks | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 20,03200 Kč | 200,32 Kč |
| 25 | 18,78080 Kč | 469,52 Kč |
| 50 | 17,88180 Kč | 894,09 Kč |
| 100 | 17,02520 Kč | 1 702,52 Kč |
| 250 | 15,95848 Kč | 3 989,62 Kč |
| 500 | 15,19626 Kč | 7 598,13 Kč |
| 1 000 | 14,47056 Kč | 14 470,56 Kč |
| 2 500 | 13,56479 Kč | 33 911,97 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |







