
P580-010 | |
|---|---|
DigiKey Part Number | TL720-ND |
Manufacturer | |
Manufacturer Product Number | P580-010 |
Description | CBL DISPLAYPORT M TO M 10' SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 10.0' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | DisplayPort Male | |
Length | 10.0' (3.05m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Latches | |
2nd Connector Mounting Type | Free Hanging (In-Line), Latches | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Multi Media | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 505,63000 Kč | 505,63 Kč |
| 10 | 429,80800 Kč | 4 298,08 Kč |
| 25 | 402,88440 Kč | 10 072,11 Kč |
| 50 | 383,65860 Kč | 19 182,93 Kč |
| 100 | 365,36100 Kč | 36 536,10 Kč |
| 250 | 342,51012 Kč | 85 627,53 Kč |
| 500 | 340,69256 Kč | 170 346,28 Kč |
| Unit Price without VAT: | 505,63000 Kč |
|---|---|
| Unit Price with VAT: | 611,81230 Kč |




































