
U444-06N-DP4K6B | |
|---|---|
DigiKey Part Number | TL2322-ND |
Manufacturer | |
Manufacturer Product Number | U444-06N-DP4K6B |
Description | CBL ASSY DP F-USB-C M 0.5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly DisplayPort Female to USB C Male Plug 3.1 0.50' (152.4mm) |
Datasheet | Datasheet |
Category | Length 0.50' (152.4mm) |
Manufacturer Eaton Tripp Lite | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type DisplayPort Female to USB C Male Plug 3.1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 840,48000 Kč | 840,48 Kč |
| 10 | 714,30100 Kč | 7 143,01 Kč |
| 25 | 669,59520 Kč | 16 739,88 Kč |
| 50 | 637,65280 Kč | 31 882,64 Kč |
| 100 | 607,24130 Kč | 60 724,13 Kč |
| 250 | 569,27424 Kč | 142 318,56 Kč |
| Unit Price without VAT: | 840,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 016,98080 Kč |


