
P168-000 | |
|---|---|
DigiKey Part Number | TL818-ND |
Manufacturer | |
Manufacturer Product Number | P168-000 |
Description | ADAPTER DISPLAYPORT RCPT TO RCPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector DisplayPort Receptacle To DisplayPort Receptacle Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Convert From (Adapter End) DisplayPort Receptacle |
Manufacturer Eaton Tripp Lite | Convert To (Adapter End) DisplayPort Receptacle |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,36000 Kč | 379,36 Kč |
| 10 | 322,44700 Kč | 3 224,47 Kč |
| 25 | 302,25440 Kč | 7 556,36 Kč |
| 50 | 287,82680 Kč | 14 391,34 Kč |
| 100 | 274,09550 Kč | 27 409,55 Kč |
| 250 | 256,95144 Kč | 64 237,86 Kč |
| 500 | 248,96254 Kč | 124 481,27 Kč |
| Unit Price without VAT: | 379,36000 Kč |
|---|---|
| Unit Price with VAT: | 459,02560 Kč |



