
P581-010 | |
|---|---|
DigiKey Part Number | TL739-ND |
Manufacturer | |
Manufacturer Product Number | P581-010 |
Description | CBL DISPLAYPORT M TO DVI-D M 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 10.0' (3.05m) |
Datasheet | Datasheet |
Category | Length 10.0' (3.05m) |
Manufacturer Eaton Tripp Lite | 1st Connector Mounting Type Free Hanging (In-Line), Latches |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Part Status Active | Cable Type Round |
1st Connector Type DisplayPort Male | Color Black |
2nd Connector Type DVI-D Male | Usage Digital Visual Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 863,21000 Kč | 863,21 Kč |
| 10 | 733,67600 Kč | 7 336,76 Kč |
| 25 | 687,74760 Kč | 17 193,69 Kč |
| 50 | 654,94620 Kč | 32 747,31 Kč |
| 100 | 623,71290 Kč | 62 371,29 Kč |
| 250 | 611,84864 Kč | 152 962,16 Kč |
| Unit Price without VAT: | 863,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 044,48410 Kč |


