
TRD815BL-14 | |
|---|---|
DigiKey Part Number | 5073-TRD815BL-14-ND |
Manufacturer | |
Manufacturer Product Number | TRD815BL-14 |
Description | CBL-RJ45/RJ45 CAT5E BLU 14FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 14.00' (4.27m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | - | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 407,78000 Kč | 407,78 Kč |
| 10 | 346,57200 Kč | 3 465,72 Kč |
| 25 | 324,86440 Kč | 8 121,61 Kč |
| 50 | 309,35940 Kč | 15 467,97 Kč |
| 100 | 294,59980 Kč | 29 459,98 Kč |
| 250 | 276,17408 Kč | 69 043,52 Kč |
| 500 | 263,00792 Kč | 131 503,96 Kč |
| Unit Price without VAT: | 407,78000 Kč |
|---|---|
| Unit Price with VAT: | 493,41380 Kč |










