
U444-06N-HVDPW | |
|---|---|
DigiKey Part Number | 95-U444-06N-HVDPW-ND |
Manufacturer | |
Manufacturer Product Number | U444-06N-HVDPW |
Description | USB-C TO HDMI/DISPLAYPORT/VGA AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Convert From (Adapter End) USB - C 3.0 (3.1 Gen 1, Superspeed) Male |
Manufacturer Eaton Tripp Lite | Convert To (Adapter End) DisplayPort Female, HDMI Female, VGA Female |
Packaging Retail Package | Features Thunderbolt Compatible |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 541,22000 Kč | 1 541,22 Kč |
| 10 | 1 310,12200 Kč | 13 101,22 Kč |
| 25 | 1 228,15520 Kč | 30 703,88 Kč |
| 50 | 1 169,59320 Kč | 58 479,66 Kč |
| 100 | 1 113,84010 Kč | 111 384,01 Kč |
| Unit Price without VAT: | 1 541,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 864,87620 Kč |





