
U444-F5N-DP4K6 | |
|---|---|
DigiKey Part Number | 95-U444-F5N-DP4K6-ND |
Manufacturer | |
Manufacturer Product Number | U444-F5N-DP4K6 |
Description | CBL ASSY USB-C M 3.1-DP F 0.42' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB C Male Plug 3.1 to DisplayPort Female 0.42' (127.0mm) |
Datasheet | Datasheet |
Category | Length 0.42' (127.0mm) |
Manufacturer Eaton Tripp Lite | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type USB C Male Plug 3.1 to DisplayPort Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,59000 Kč | 243,59 Kč |
| 10 | 206,94900 Kč | 2 069,49 Kč |
| 25 | 193,98960 Kč | 4 849,74 Kč |
| 50 | 184,72560 Kč | 9 236,28 Kč |
| 100 | 175,90780 Kč | 17 590,78 Kč |
| 250 | 164,90112 Kč | 41 225,28 Kč |
| 500 | 157,03732 Kč | 78 518,66 Kč |
| 1 000 | 149,55145 Kč | 149 551,45 Kč |
| Unit Price without VAT: | 243,59000 Kč |
|---|---|
| Unit Price with VAT: | 294,74390 Kč |


