
P139-06N-DP4K6B | |
|---|---|
DigiKey Part Number | TL2511-ND |
Manufacturer | |
Manufacturer Product Number | P139-06N-DP4K6B |
Description | CBL DISPLAYPRT F TO MIN M 6" SHD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Eaton Tripp Lite | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type DisplayPort Female | Shielding Double Shielded |
2nd Connector Type Mini DisplayPort Male | Usage Multi Media |
Length 0.500' (152.40mm, 6.00") | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MDP2DPMF6IN | StarTech.com | 236 | 5214-MDP2DPMF6IN-ND | 333,27000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 473,63000 Kč | 473,63 Kč |
| 10 | 402,53200 Kč | 4 025,32 Kč |
| 25 | 377,31760 Kč | 9 432,94 Kč |
| 50 | 359,31100 Kč | 17 965,55 Kč |
| 100 | 342,16990 Kč | 34 216,99 Kč |
| 250 | 320,76760 Kč | 80 191,90 Kč |
| 500 | 305,47718 Kč | 152 738,59 Kč |
| Unit Price without VAT: | 473,63000 Kč |
|---|---|
| Unit Price with VAT: | 573,09230 Kč |





