
P579-010-4K6 | |
|---|---|
DigiKey Part Number | 95-P579-010-4K6-ND |
Manufacturer | |
Manufacturer Product Number | P579-010-4K6 |
Description | DISPLAYPORT EXTENSION CABLE WITH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 10.0' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | DisplayPort Female | |
Length | 10.0' (3.05m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Latches | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | Multi Media |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 369,70000 Kč | 1 369,70 Kč |
| 10 | 1 164,19200 Kč | 11 641,92 Kč |
| 25 | 1 091,34160 Kč | 27 283,54 Kč |
| 50 | 1 039,30020 Kč | 51 965,01 Kč |
| 100 | 1 013,15350 Kč | 101 315,35 Kč |
| Unit Price without VAT: | 1 369,70000 Kč |
|---|---|
| Unit Price with VAT: | 1 657,33700 Kč |


