
P579-020-4K6 | |
|---|---|
DigiKey Part Number | 95-P579-020-4K6-ND |
Manufacturer | |
Manufacturer Product Number | P579-020-4K6 |
Description | DISPLAYPORT EXTENSION CABLE WITH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 20.0' (6.10m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | DisplayPort Female | |
Length | 20.0' (6.10m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Latches | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | Multi Media |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 739,05000 Kč | 1 739,05 Kč |
| 10 | 1 478,19600 Kč | 14 781,96 Kč |
| 25 | 1 385,72520 Kč | 34 643,13 Kč |
| 50 | 1 319,64880 Kč | 65 982,44 Kč |
| 100 | 1 315,52470 Kč | 131 552,47 Kč |
| Unit Price without VAT: | 1 739,05000 Kč |
|---|---|
| Unit Price with VAT: | 2 104,25050 Kč |


