
B002-DP2AC2-N4 | |
|---|---|
DigiKey Part Number | 95-B002-DP2AC2-N4-ND |
Manufacturer | |
Manufacturer Product Number | B002-DP2AC2-N4 |
Description | SECURE KVM SWITCH, 2-PORT, DUAL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2 Port Desktop Network KVM |
Datasheet | Datasheet |
Category | Number of Ports 2 |
Manufacturer Eaton Tripp Lite | Peripherals Display Port Monitor, USB Keyboard, USB Mouse, Audio |
Packaging Box | Mounting Type Desktop |
Part Status Active | Includes Power Supply |
Type Network KVM | Size 8.80" L x 6.69" W x 2.70" H (223.5mm x 169.9mm x 68.6mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24 619,71000 Kč | 24 619,71 Kč |
| Unit Price without VAT: | 24 619,71000 Kč |
|---|---|
| Unit Price with VAT: | 29 789,84910 Kč |







