
P580-020 | |
|---|---|
DigiKey Part Number | TL735-ND |
Manufacturer | |
Manufacturer Product Number | P580-020 |
Description | CBL DISPLAYPORT M TO M 20' SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 20.0' (6.10m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line), Latches |
Manufacturer Eaton Tripp Lite | 2nd Connector Mounting Type Free Hanging (In-Line), Latches |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type DisplayPort Male | Shielding Shielded |
2nd Connector Type DisplayPort Male | Usage Multi Media |
Length 20.0' (6.10m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 183,97000 Kč | 1 183,97 Kč |
| 10 | 1 006,38200 Kč | 10 063,82 Kč |
| 25 | 943,39440 Kč | 23 584,86 Kč |
| 50 | 898,40480 Kč | 44 920,24 Kč |
| 100 | 855,57390 Kč | 85 557,39 Kč |
| 250 | 802,08752 Kč | 200 521,88 Kč |
| Unit Price without VAT: | 1 183,97000 Kč |
|---|---|
| Unit Price with VAT: | 1 432,60370 Kč |










