
P580-025 | |
|---|---|
DigiKey Part Number | TL736-ND |
Manufacturer | |
Manufacturer Product Number | P580-025 |
Description | CBL DISPLAYPORT M TO M 25' SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 25.0' (7.62m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line), Latches |
Manufacturer Eaton Tripp Lite | 2nd Connector Mounting Type Free Hanging (In-Line), Latches |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type DisplayPort Male | Shielding Shielded |
2nd Connector Type DisplayPort Male | Usage Multi Media |
Length 25.0' (7.62m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 587,52000 Kč | 1 587,52 Kč |
| 10 | 1 349,39300 Kč | 13 493,93 Kč |
| 25 | 1 264,95280 Kč | 31 623,82 Kč |
| 50 | 1 204,63880 Kč | 60 231,94 Kč |
| 100 | 1 147,21310 Kč | 114 721,31 Kč |
| Unit Price without VAT: | 1 587,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 920,89920 Kč |







