
U328-025 | |
|---|---|
DigiKey Part Number | TL2296-ND |
Manufacturer | |
Manufacturer Product Number | U328-025 |
Description | CABLE A PLUG TO B PLUG 25' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Repeater |
Length 25.00' (7.62m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 562,04000 Kč | 1 562,04 Kč |
| 10 | 1 327,72500 Kč | 13 277,25 Kč |
| 25 | 1 244,66080 Kč | 31 116,52 Kč |
| 50 | 1 185,30360 Kč | 59 265,18 Kč |
| 100 | 1 128,80210 Kč | 112 880,21 Kč |
| Unit Price without VAT: | 1 562,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 890,06840 Kč |





