



USBG-25FTAB | |
|---|---|
DigiKey Part Number | 2671-USBG-25FTAB-ND |
Manufacturer | USBGear |
Manufacturer Product Number | USBG-25FTAB |
Description | 25ft Hi-Speed USB 2.0 Active Cab |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 25.00' (7.62m) |
Datasheet | Datasheet |
Category | Length 25.00' (7.62m) |
Mfr | Specifications USB 2.0 |
Packaging Retail Package | Transfer Rate 480Mbps |
Part Status Active | Color Black |
Configuration | Features Data Transfer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 588,15000 Kč | 588,15 Kč |
| Unit Price without VAT: | 588,15000 Kč |
|---|---|
| Unit Price with VAT: | 711,66150 Kč |






