
USBEXTAB9M-C | |
|---|---|
DigiKey Part Number | 5971-USBEXTAB9M-C-ND |
Manufacturer | |
Manufacturer Product Number | USBEXTAB9M-C |
Description | 9M USB-A 2.0 MALE TO USB-B 2.0 M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 29.53' (9.00m) Unshielded |
Category | Length 29.53' (9.00m) |
Mfr | Specifications USB 2.0 |
Packaging Retail Package | Transfer Rate 480Mbps |
Part Status Active | Shielding Unshielded |
Configuration | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 372,71000 Kč | 372,71 Kč |
| 10 | 316,73400 Kč | 3 167,34 Kč |
| 25 | 296,89480 Kč | 7 422,37 Kč |
| 50 | 282,72120 Kč | 14 136,06 Kč |
| 100 | 269,23220 Kč | 26 923,22 Kč |
| 250 | 252,39176 Kč | 63 097,94 Kč |
| 500 | 240,35948 Kč | 120 179,74 Kč |
| Unit Price without VAT: | 372,71000 Kč |
|---|---|
| Unit Price with VAT: | 450,97910 Kč |



