4 Port Desktop Network KVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B002-DP1AC4-N4

DigiKey Part Number
95-B002-DP1AC4-N4-ND
Manufacturer
Manufacturer Product Number
B002-DP1AC4-N4
Description
SECURE KVM SWITCH, 4-PORT, SINGL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
4 Port Desktop Network KVM
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
4
Manufacturer
Eaton Tripp Lite
Peripherals
Display Port Monitor, USB Keyboard, USB Mouse, Audio
Packaging
Box
Mounting Type
Desktop
Part Status
Active
Includes
Power Supply
Type
Network KVM
Size
12.48" L x 6.65" W x 1.69" H (317.0mm x 169.0mm x 43.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
130 977,09000 Kč30 977,09 Kč
Manufacturers Standard Package
Unit Price without VAT:30 977,09000 Kč
Unit Price with VAT:37 482,27890 Kč