
MTB3-DOCK-03 | |
|---|---|
DigiKey Part Number | 95-MTB3-DOCK-03-ND |
Manufacturer | |
Manufacturer Product Number | MTB3-DOCK-03 |
Description | THUNDERBOLT 3 DOCK, DUAL DISPLAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB to DisplayPort - Mini, Ethernet, HDMI, USB |
Datasheet | Datasheet |
Category | Convert From (Adapter End) DisplayPort Female, USB - C 3.2 (3.2 Gen 2, Superspeed+) Male, USB A Female |
Manufacturer Eaton Tripp Lite | Convert To (Adapter End) 3.5mm Female, DisplayPort Female, Micro SD Female, SD Female, RJ45 Female, USB - A 3.2 (3.2 Gen 2, Superspeed) Female, USB A Female (2), USB C Female |
Packaging Bulk | Features LED Indicator, Thunderbolt Compatible |
Part Status Active | Includes External Power Supply, Memory Card, USB - A Charging Port |
Type USB to DisplayPort - Mini, Ethernet, HDMI, USB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 925,67000 Kč | 5 925,67 Kč |
| 10 | 5 257,19200 Kč | 52 571,92 Kč |
| 25 | 5 060,32840 Kč | 126 508,21 Kč |
| Unit Price without VAT: | 5 925,67000 Kč |
|---|---|
| Unit Price with VAT: | 7 170,06070 Kč |






