Cable Assembly 15.0' (4.57m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P579-015-4K6

DigiKey Part Number
95-P579-015-4K6-ND
Manufacturer
Manufacturer Product Number
P579-015-4K6
Description
DISPLAYPORT EXTENSION CABLE WITH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 15.0' (4.57m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line), Latches
Manufacturer
Eaton Tripp Lite
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
DisplayPort Male
Shielding
Unshielded
2nd Connector Type
DisplayPort Female
Usage
Multi Media
Length
15.0' (4.57m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 559,57000 Kč1 559,57 Kč
101 325,61700 Kč13 256,17 Kč
251 242,67920 Kč31 066,98 Kč
501 183,42440 Kč59 171,22 Kč
1001 127,01870 Kč112 701,87 Kč
Manufacturers Standard Package
Unit Price without VAT:1 559,57000 Kč
Unit Price with VAT:1 887,07970 Kč