Tab Contact Tin 22-26 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

177916-1

DigiKey Part Number
A106917TR-ND - Tape & Reel (TR)
A106917CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
177916-1
Description
CONN TAB 22-26AWG CRIMP TIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Tab Contact Tin 22-26 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
177916-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Tab
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 441
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
103,57000 Kč35,70 Kč
253,34280 Kč83,57 Kč
503,18320 Kč159,16 Kč
1003,03000 Kč303,00 Kč
2502,84060 Kč710,15 Kč
5002,70454 Kč1 352,27 Kč
1 0002,57540 Kč2 575,40 Kč
2 5002,41393 Kč6 034,83 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,34464 Kč11 723,20 Kč
10 0002,23268 Kč22 326,80 Kč
15 0002,16970 Kč32 545,50 Kč
25 0002,09291 Kč52 322,75 Kč
35 0002,04382 Kč71 533,70 Kč
50 0001,99307 Kč99 653,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč