


177907-1 | |
|---|---|
DigiKey Part Number | A106291-ND |
Manufacturer | |
Manufacturer Product Number | 177907-1 |
Description | CONN RCPT HSG 3POS 3.96MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 177907-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 11,36000 Kč | 113,60 Kč |
| 25 | 10,64160 Kč | 266,04 Kč |
| 50 | 10,13360 Kč | 506,68 Kč |
| 150 | 9,37493 Kč | 1 406,24 Kč |
| 300 | 8,92693 Kč | 2 678,08 Kč |
| 600 | 8,50033 Kč | 5 100,20 Kč |
| 1 050 | 8,17102 Kč | 8 579,57 Kč |
| 2 550 | 7,67506 Kč | 19 571,40 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |








