Tab Contact Tin 16-20 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

177917-1

DigiKey Part Number
A101738TR-ND - Tape & Reel (TR)
A101738CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
177917-1
Description
CONN TAB 16-20AWG CRIMP TIN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Tab Contact Tin 16-20 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
177917-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Tab
Contact Termination
Crimp
Wire Gauge
16-20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61 464
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
102,26800 Kč22,68 Kč
252,13320 Kč53,33 Kč
502,02840 Kč101,42 Kč
1001,93180 Kč193,18 Kč
2501,81088 Kč452,72 Kč
5001,72436 Kč862,18 Kč
1 0001,64204 Kč1 642,04 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,48876 Kč5 955,04 Kč
8 0001,41763 Kč11 341,04 Kč
12 0001,37763 Kč16 531,56 Kč
20 0001,32884 Kč26 576,80 Kč
28 0001,29766 Kč36 334,48 Kč
40 0001,26542 Kč50 616,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč