
234914-1 | |
|---|---|
DigiKey Part Number | A141818-ND |
Manufacturer | |
Manufacturer Product Number | 234914-1 |
Description | EXT TOOL FOR POWER DBL LOK TAB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Rectangular Contacts | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 553,21000 Kč | 4 553,21 Kč |
| 5 | 4 220,38800 Kč | 21 101,94 Kč |
| 10 | 4 084,80400 Kč | 40 848,04 Kč |
| 25 | 3 912,37240 Kč | 97 809,31 Kč |
| Unit Price without VAT: | 4 553,21000 Kč |
|---|---|
| Unit Price with VAT: | 5 509,38410 Kč |



