


177911-1 | |
|---|---|
DigiKey Part Number | A105254-ND |
Manufacturer | |
Manufacturer Product Number | 177911-1 |
Description | CONN PLUG HSG 9POS 3.96MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Plug Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 177911-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 3 | |
Row Spacing | 0.181" (4.60mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 18,05800 Kč | 180,58 Kč |
| 25 | 16,92440 Kč | 423,11 Kč |
| 50 | 16,10960 Kč | 805,48 Kč |
| 100 | 15,34110 Kč | 1 534,11 Kč |
| 300 | 14,19533 Kč | 4 258,60 Kč |
| 500 | 13,69238 Kč | 6 846,19 Kč |
| 1 000 | 13,03871 Kč | 13 038,71 Kč |
| 2 500 | 12,22235 Kč | 30 555,88 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |









