


179467-1 | |
|---|---|
DigiKey Part Number | A106297-ND |
Manufacturer | |
Manufacturer Product Number | 179467-1 |
Description | CONN RCPT HSG 8POS 3.96MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 179467-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 2 | |
Row Spacing | 0.181" (4.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 17,00800 Kč | 170,08 Kč |
| 25 | 15,93320 Kč | 398,33 Kč |
| 50 | 15,17320 Kč | 758,66 Kč |
| 100 | 14,44870 Kč | 1 444,87 Kč |
| 300 | 13,36943 Kč | 4 010,83 Kč |
| 500 | 12,89572 Kč | 6 447,86 Kč |
| 1 000 | 12,28005 Kč | 12 280,05 Kč |
| 2 500 | 11,51127 Kč | 28 778,17 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |




