Connector Lock Plate For Power Double Lock Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

177919-1

DigiKey Part Number
A106293-ND
Manufacturer
Manufacturer Product Number
177919-1
Description
CONN PLATE DBL-LOCK 3POS NATURAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Lock Plate For Power Double Lock Series
Datasheet
 Datasheet
EDA/CAD Models
177919-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Lock Plate
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
3
Series
For Use With/Related Products
Power Double Lock Series
Packaging
Bag
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 61 551
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13,13000 Kč3,13 Kč
102,73200 Kč27,32 Kč
252,56920 Kč64,23 Kč
502,44420 Kč122,21 Kč
1002,32750 Kč232,75 Kč
2502,18232 Kč545,58 Kč
5002,07762 Kč1 038,81 Kč
1 0001,97835 Kč1 978,35 Kč
3 0001,83056 Kč5 491,68 Kč
Manufacturers Standard Package
Unit Price without VAT:3,13000 Kč
Unit Price with VAT:3,78730 Kč