6 Rectangular Connectors - Housings Plug Natural 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Rectangular Connectors - Housings Plug Natural 0.156" (3.96mm)
177901-1
177901-1
Taking Commercial Drone Reliability to New Heights

177901-1

DigiKey Part Number
177901-1-ND
Manufacturer
Manufacturer Product Number
177901-1
Description
CONN PLUG HSG 6POS 3.96MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug Natural 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
177901-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.156" (3.96mm)
Number of Rows
2
Row Spacing
0.181" (4.60mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47 938
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
1011,31800 Kč113,18 Kč
2510,61640 Kč265,41 Kč
5010,10420 Kč505,21 Kč
1009,62130 Kč962,13 Kč
3508,80657 Kč3 082,30 Kč
7008,38600 Kč5 870,20 Kč
1 0508,14923 Kč8 556,69 Kč
2 8007,60420 Kč21 291,76 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč