



179592-1 | |
|---|---|
DigiKey Part Number | A122373-ND |
Manufacturer | |
Manufacturer Product Number | 179592-1 |
Description | CONN SOCKET 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 179592-1 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 22-26 AWG |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 Kč | 6,47 Kč |
| 10 | 5,56800 Kč | 55,68 Kč |
| 25 | 5,21400 Kč | 130,35 Kč |
| 50 | 4,96360 Kč | 248,18 Kč |
| 100 | 4,72790 Kč | 472,79 Kč |
| 250 | 4,43056 Kč | 1 107,64 Kč |
| 500 | 4,21866 Kč | 2 109,33 Kč |
| 1 000 | 4,01698 Kč | 4 016,98 Kč |
| 3 000 | 3,71721 Kč | 11 151,63 Kč |
| Unit Price without VAT: | 6,47000 Kč |
|---|---|
| Unit Price with VAT: | 7,82870 Kč |


















