


177900-6 | |
|---|---|
DigiKey Part Number | A105253-ND |
Manufacturer | |
Manufacturer Product Number | 177900-6 |
Description | CONN PLUG HSG 4POS 3.96MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Blue 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 177900-6 Models |
Category | Row Spacing 0.181" (4.60mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Blue |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 177900-4 | TE Connectivity AMP Connectors | 3 465 | A105252-ND | 8,97000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 Kč | 9,59 Kč |
| 10 | 8,09200 Kč | 80,92 Kč |
| 25 | 7,57480 Kč | 189,37 Kč |
| 50 | 7,21180 Kč | 360,59 Kč |
| 100 | 6,86770 Kč | 686,77 Kč |
| 300 | 6,35467 Kč | 1 906,40 Kč |
| 600 | 6,05122 Kč | 3 630,73 Kč |
| 1 200 | 5,76203 Kč | 6 914,44 Kč |
| 2 700 | 5,44151 Kč | 14 692,08 Kč |
| Unit Price without VAT: | 9,59000 Kč |
|---|---|
| Unit Price with VAT: | 11,60390 Kč |









