Socket Contact Tin 22-26 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

177914-1

DigiKey Part Number
A107110TR-ND - Tape & Reel (TR)
A107110CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
177914-1
Description
CONN SOCKET 22-26AWG CRIMP TIN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-26 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
177914-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
22-26 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 245
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,75000 Kč3,75 Kč
103,14900 Kč31,49 Kč
252,95320 Kč73,83 Kč
502,81140 Kč140,57 Kč
1002,67580 Kč267,58 Kč
2502,50848 Kč627,12 Kč
5002,38838 Kč1 194,19 Kč
1 0002,27408 Kč2 274,08 Kč
2 5002,13152 Kč5 328,80 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,07028 Kč10 351,40 Kč
10 0001,97141 Kč19 714,10 Kč
15 0001,91581 Kč28 737,15 Kč
25 0001,84800 Kč46 200,00 Kč
35 0001,80466 Kč63 163,10 Kč
50 0001,75984 Kč87 992,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,75000 Kč
Unit Price with VAT:4,53750 Kč