


177898-2 | |
|---|---|
DigiKey Part Number | A106287-ND |
Manufacturer | |
Manufacturer Product Number | 177898-2 |
Description | CONN PLUG HSG 2POS 3.96MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Red 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 177898-2 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Red |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLP-02V | JST Sales America Inc. | 2 894 | 455-3552-ND | 3,55000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,30000 Kč | 12,30 Kč |
| 10 | 10,46900 Kč | 104,69 Kč |
| 25 | 9,81040 Kč | 245,26 Kč |
| 50 | 9,34320 Kč | 467,16 Kč |
| 100 | 8,89490 Kč | 889,49 Kč |
| 250 | 8,33636 Kč | 2 084,09 Kč |
| 600 | 7,83645 Kč | 4 701,87 Kč |
| 1 200 | 7,46228 Kč | 8 954,74 Kč |
| 3 000 | 6,99493 Kč | 20 984,79 Kč |
| Unit Price without VAT: | 12,30000 Kč |
|---|---|
| Unit Price with VAT: | 14,88300 Kč |








