
HLP-02V | |
|---|---|
DigiKey Part Number | 455-3552-ND |
Manufacturer | |
Manufacturer Product Number | HLP-02V |
Description | CONN PLUG HSG 2POS 3.96MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug White 0.156" (3.96mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 90°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,98200 Kč | 29,82 Kč |
| 25 | 2,78840 Kč | 69,71 Kč |
| 50 | 2,65000 Kč | 132,50 Kč |
| 100 | 2,52400 Kč | 252,40 Kč |
| 250 | 2,36520 Kč | 591,30 Kč |
| 500 | 2,25224 Kč | 1 126,12 Kč |
| 1 000 | 2,14474 Kč | 2 144,74 Kč |
| 3 000 | 1,98452 Kč | 5 953,56 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |












