
ASSMSSF22K152 | |
|---|---|
DigiKey Part Number | 455-3541-ND |
Manufacturer | |
Manufacturer Product Number | ASSMSSF22K152 |
Description | JUMPER SSM-21T-P1.4-SSM-21T |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Pin Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 9,55400 Kč | 95,54 Kč |
| 25 | 8,95360 Kč | 223,84 Kč |
| 50 | 8,52100 Kč | 426,05 Kč |
| 100 | 8,11360 Kč | 811,36 Kč |
| 250 | 7,60464 Kč | 1 901,16 Kč |
| 500 | 7,24138 Kč | 3 620,69 Kč |
| 1 000 | 6,89532 Kč | 6 895,32 Kč |
| 3 000 | 6,38073 Kč | 19 142,19 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |














