
ASSMSSF22K203 | |
|---|---|
DigiKey Part Number | 455-3542-ND |
Manufacturer | |
Manufacturer Product Number | ASSMSSF22K203 |
Description | JUMPER SSM-21T-P1.4-SSM-21T |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Pin Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 22 AWG |
Manufacturer JST Sales America Inc. | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 11,15000 Kč | 111,50 Kč |
| 25 | 10,44880 Kč | 261,22 Kč |
| 50 | 9,95300 Kč | 497,65 Kč |
| 100 | 9,47640 Kč | 947,64 Kč |
| 250 | 8,88132 Kč | 2 220,33 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |













