
ASSMSSF22K305 | |
|---|---|
DigiKey Part Number | 455-3544-ND |
Manufacturer | |
Manufacturer Product Number | ASSMSSF22K305 |
Description | JUMPER SSM-21T-P1.4-SSM-21T |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Pin Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,78598 Kč | 8 785,98 Kč |
| Unit Price without VAT: | 8,78598 Kč |
|---|---|
| Unit Price with VAT: | 10,63104 Kč |













