
HLP-08V | |
|---|---|
DigiKey Part Number | 455-3554-ND |
Manufacturer | |
Manufacturer Product Number | HLP-08V |
Description | CONN PLUG HSG 8POS 3.96MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug White 0.156" (3.96mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 2 | |
Row Spacing | 0.156" (3.96mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 90°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 7,05500 Kč | 70,55 Kč |
| 25 | 6,61840 Kč | 165,46 Kč |
| 50 | 6,30360 Kč | 315,18 Kč |
| 100 | 6,00120 Kč | 600,12 Kč |
| 250 | 5,62496 Kč | 1 406,24 Kč |
| 500 | 5,35616 Kč | 2 678,08 Kč |
| 1 000 | 5,09999 Kč | 5 099,99 Kč |
| 2 500 | 4,78057 Kč | 11 951,42 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |











