
ASSFSSF22K305 | |
|---|---|
DigiKey Part Number | 455-3538-ND |
Manufacturer | |
Manufacturer Product Number | ASSFSSF22K305 |
Description | JUMPER SSF-21T-P1.4X2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 12,15800 Kč | 121,58 Kč |
| 25 | 11,40600 Kč | 285,15 Kč |
| 50 | 10,85600 Kč | 542,80 Kč |
| 100 | 10,33730 Kč | 1 033,73 Kč |
| 250 | 9,69016 Kč | 2 422,54 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |












